RS PRO Power On/Off Switch Kit for use with RSAC-24D Inverter

  • RS Stock No. 136-3132
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSACDC Power On/Off Switch

Professional range of RSACDC power on/off switches. Designed to be installed on the front cover of a drive. Provides a positive AC line disconnect. All models are highly reliable and excellent quality.

RS Pro Inverter Drives

Specifications
Attribute Value
For Use With RSAC-24D Inverter
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 77.34
units
Per unit
1 +
MYR77.34
Related Products
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow ...
Description:
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow Input Bias Current: 80 pA (maximum at +85°C)Low Quiescent Current: 25 μA (maximum)Power Supply Voltage: 2.5V to 6.0VUnity-Gain StableChip Select (CS) Capability: MCP608Industrial Temperature Range: -40°C to +85°CNo Phase ReversalAvailable in Single, ...
Indicated in the use for: internal control cracks, ...
Description:
Indicated in the use for: internal control cracks, reading the serial number within equipment, recovering lost objects, the internal control of pipes and wall cavity, internal inspection of equipment, localization of cables and pipes, control and polls of connectors and ...
AC30V drive has been designed to provide users ...
Description:
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.The ...
Designed for use with the PCL Mini Sander. ...
Description:
Designed for use with the PCL Mini Sander. Hardened composite body material on the 3" (75mm) backing padFelt sides for easy fit to the padHigh grade lambswool buffing pads for a professional finish.