RS PRO On/Off AC Line Switch Kit for use with RSMK Inverter Drives

  • RS Stock No. 136-3127
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital AC Drive with CSP

Professional range of RS Pro inverters from the RSMK series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSMK series inverters feature common sense programming (CSP) to organise parameters into easy to understand intuitive groups. All models are highly reliable and excellent quality.

Features and Benefits

• Horsepower 1/8 to 1 HP, programmable • 115/230 V ac - 1 ph input
• Output 230 V ac - 3 ph
• Starting torque 200%
• Digital display with LED status indicators
• Class A (CE) RFI filter
• Easy to install and simple to operate

Product Application Information

The RSMK series can be used in an extensive range of applications including actuators, amusements, elevators and food processing.

Signal Isolator with Power Supply

The Signal Isolator with Power Supply provides an isolated interface between non-isolated signal sources and the drive. Itis used to isolate, amplify and condition DC voltage and current signals from any source; such as tach-generators, transducers, PLCsand potentiometers. It provides an isolated input to control motor direction and an isolated 5 Volt DC power supply for potentiometeroperation. In addition, it contains an isolated 50 ma 24 Volt DC power supply for transducers or auxiliary equipment. All inputconnections and power supplies are isolated from the AC line and motor wiring.

RS Pro Inverter Drives

Specifications
Attribute Value
For Use With RSMK Inverter Drives
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 106.32
units
Per unit
1 +
MYR106.32
Related Products
Accessories for use with VLT FC280 Inverter drives. ...
Description:
Accessories for use with VLT FC280 Inverter drives. Control PanelVLT Control panel LCP 102 (graphical) - 125-0796- must be used with LCP adapter in order to workVLT Control panel LCP 21 (numerical) - 125-0795AdapterGraphical LCP adapter - 125-0797Mounting KitLCP Panel ...
SINAMICS G120C compact inverters offer a well-balanced combination ...
Description:
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel. ...
AC30V drive has been designed to provide users ...
Description:
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.The ...
EMC filters for use with Altivar ATV11 & ...
Description:
EMC filters for use with Altivar ATV11 & 12 drive series designed for compliance with the requirements of IEC/EN 61800-3. Available in categories C1, C2 & C3 in environment 1 (Public Network) or Environment 2 (Industrial Network) depending on your ...