- RS Stock No.:
- 136-3118
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3118
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RSDA Inverter
Professional range of RS Pro inverters from the RSDA series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSDA series inverters feature common sense programming (CSP) to organise parameters into easy to understand intuitive groups. All models are highly reliable and excellent quality.
Features and Benefits
Programmable 4-Digit display
Status indicator LEDs
Multi function keypad
Main speed potentiometer
Starting torque: 200%
CSP - Common Sense Programming (Easy Start)
RS Pro Inverter Drives
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 6.7 A |
For Use With | AC Induction Motors |
Series | RSDA |
IP Rating | IP65 (Food Grade) |
Output Frequency | 50 → 60Hz |
Drive Type | Vector Control |
Mounting Type | Stand Alone |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 184mm |
Standards Met | CE, cULus |
Function | Sensorless Flux Vector Control |
Overall Length | 192mm |
Overall Depth | 249mm |
Special Features | Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through |