- RS Stock No.:
- 136-3112
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3112
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Digital AC Drive with CSP
Professional range of RS Pro inverters from the RSMK series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSMK series inverters feature common sense programming (CSP) to organise parameters into easy to understand intuitive groups. All models are highly reliable and excellent quality.
Features and Benefits
Horsepower 1/8 to 1 HP, programmable
115/230 V ac - 1 ph input
Output 230 V ac - 3 ph
Starting torque 200%
Digital display with LED status indicators
Class A (CE) RFI filter
Easy to install and simple to operate
Product Application Information
The RSMK series can be used in an extensive range of applications including actuators, amusements, elevators and food processing.
RS Pro Inverter Drives
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 3.6 A |
For Use With | AC Motors |
Series | RSMK |
IP Rating | IP40 |
Output Frequency | 0.3 → 240Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Standards Met | CE, cULus |
Overall Width | 130mm |
Special Features | Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through |
Overall Length | 126mm |
Function | Sensorless Flux Vector Control |
Overall Depth | 178mm |