Eaton Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, DG1 Series
- RS Stock No.:
- 262-709
- Mfr. Part No.:
- 9702-2001-00P DG1-34023FB-C21C
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR10,983.68
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR10,983.68 |
**price indicative
- RS Stock No.:
- 262-709
- Mfr. Part No.:
- 9702-2001-00P DG1-34023FB-C21C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 11 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 23 A | |
For Use With | Motors | |
Series | DG1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 23 A | ||
For Use With Motors | ||
Series DG1 | ||
Related links
- Eaton Inverter Drive 3 Phase 23 A
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series