Variable Speed Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 10.5 A, VFD DC1 Series
- RS Stock No.:
- 253-345
- Mfr. Part No.:
- 199408 DC1-12011FB-A6SOE1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR5,156.76
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR5,156.76 |
**price indicative
- RS Stock No.:
- 253-345
- Mfr. Part No.:
- 199408 DC1-12011FB-A6SOE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 2.2 kW | |
Phase | 1 | |
Supply Voltage | 200 → 240 V ac | |
Current Rating | 10.5 A | |
Series | VFD DC1 | |
For Use With | AC Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 1 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 10.5 A | ||
Series VFD DC1 | ||
For Use With AC Motors | ||
Related links
- Eaton Variable Speed Drive 1 Phase 10.5 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 10.5 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 46 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 2.3 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 7 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 10.5 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 30 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 7 A, VFD DC1 Series