199416 DC1-327D0FN-A6SOE1 | Eaton Variable Speed Drive, 1.5 kW, 3 Phase, 230, 7 A, VFD DC1 Series | RS
Recently searched

    Eaton Variable Speed Drive, 1.5 kW, 3 Phase, 230, 7 A, VFD DC1 Series

    Subtotal (1 unit)**

    MYR4,132.03

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,132.03

    **price indicative

    RS Stock No.:
    252-069
    Mfr. Part No.:
    199416 DC1-327D0FN-A6SOE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    1.5 kW

    Phase

    3

    Supply Voltage

    230

    Current Rating

    7 A

    For Use With

    AC Motors

    Series

    VFD DC1

    Related links