Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 240 V, 4.2 A, ATV12H075M Series
- RS Stock No.:
- 244-912
- Mfr. Part No.:
- ATV12H075M2TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,042.59
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,042.59 |
**price indicative
- RS Stock No.:
- 244-912
- Mfr. Part No.:
- ATV12H075M2TQ
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 0.75 kW | |
Phase | 1 | |
Supply Voltage | 240 V | |
Current Rating | 4.2 A | |
For Use With | Inverter | |
Series | ATV12H075M | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 240 V | ||
Current Rating 4.2 A | ||
For Use With Inverter | ||
Series ATV12H075M | ||
Related links
- Schneider Electric Variable Speed Drive 1 Phase 4.2 A, Altivar 12 Series
- Lovato Variable Speed Drive 1 Phase 4.2 A, VLA1 Series
- Mitsubishi Electric Inverter Drive 1 Phase 4.2 A, FR-CS80 Series
- Schneider Electric Inverter Drive 1 Phase 7.5 A, ATV12HU15 Series
- Schneider Electric Inverter Drive 1 Phase 10.2 A, ATV 12 Series
- Schneider Electric Inverter Drive 1 Phase 8.5 A, ATV 12 Series
- Schneider Electric Inverter Drive 1 Phase 15.7 Ac ATV 21 Series
- Control Techniques Inverter Drive 1 Phase 4.2 A, C300 Series