Eaton Variable Speed Drive, 250 kW, 3 Phase, 380 → 500 V ac, 520 A, SPX Series
- RS Stock No.:
- 244-271
- Mfr. Part No.:
- 125711 SPX350A0-4A2N1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR175,164.69
Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR175,164.69 |
**price indicative
- RS Stock No.:
- 244-271
- Mfr. Part No.:
- 125711 SPX350A0-4A2N1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 250 kW | |
Phase | 3 | |
Supply Voltage | 380 → 500 V ac | |
Current Rating | 520 A | |
For Use With | AC Motors | |
Series | SPX | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 250 kW | ||
Phase 3 | ||
Supply Voltage 380 → 500 V ac | ||
Current Rating 520 A | ||
For Use With AC Motors | ||
Series SPX | ||
Related links
- Eaton Variable Speed Drive 3 Phase 520 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 1.15 kA, SPX Series
- Eaton Variable Speed Drive 3 Phase 460 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 650 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 820 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 920 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 730 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 920 A, SPX Series