Eaton Inverter Drive, 1.5, 3 Phase, 400 V ac, 4.1 A, DC1 Series
- RS Stock No.:
- 243-157
- Mfr. Part No.:
- 185724 DC1-344D1NN-A20CE1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR2,672.45
Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,672.45 |
**price indicative
- RS Stock No.:
- 243-157
- Mfr. Part No.:
- 185724 DC1-344D1NN-A20CE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 1.5 | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 4.1 A | |
For Use With | Motors | |
Series | DC1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 1.5 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.1 A | ||
For Use With Motors | ||
Series DC1 | ||
Related links
- Eaton Inverter Drive 3 Phase 4.1 A, DC1 Series
- Eaton Inverter Drive 3 Phase 4.1 A
- Eaton Inverter Drive 3 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DC1 Series
- Eaton Inverter Drive 3 Phase 39 A, DC1 Series