185821 DC1-324D3NN-A20CE1 | Eaton Inverter Drive, 0.75, 3 Phase, 230 V ac, 4.3 A, DC1 Series | RS
Recently searched

    Eaton Inverter Drive, 0.75, 3 Phase, 230 V ac, 4.3 A, DC1 Series

    Subtotal (1 unit)**

    MYR1,770.77

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,770.77

    **price indicative

    RS Stock No.:
    239-937
    Mfr. Part No.:
    185821 DC1-324D3NN-A20CE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    0.75

    Phase

    3

    Supply Voltage

    230 V ac

    Current Rating

    4.3 A

    For Use With

    Motors

    Series

    DC1

    Related links