125400 SPX200A2-5A4N1 | Eaton Inverter Drive, 250 kW, 3 Phase, 690 V, 253 A, Eaton SPX Series | RS
Recently searched

    Eaton Inverter Drive, 250 kW, 3 Phase, 690 V, 253 A, Eaton SPX Series

    Subtotal (1 unit)**

    MYR199,575.20

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR199,575.20

    **price indicative

    RS Stock No.:
    231-280
    Mfr. Part No.:
    125400 SPX200A2-5A4N1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    250 kW

    Phase

    3

    Supply Voltage

    690 V

    Current Rating

    253 A

    Series

    Eaton SPX

    Related links