Eaton Inverter Drive, 55, 3 Phase, 400 V ac, 105 A, SPX Series
- RS Stock No.:
- 230-083
- Mfr. Part No.:
- 125354 SPX075A1-4A1N1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR55,708.54
Temporarily out of stock - back order for despatch 10/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR55,708.54 |
**price indicative
- RS Stock No.:
- 230-083
- Mfr. Part No.:
- 125354 SPX075A1-4A1N1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 55 | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 105 A | |
Series | SPX | |
For Use With | Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 55 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 105 A | ||
Series SPX | ||
For Use With Motors | ||
Related links
- Eaton Inverter Drive 3 Phase 87 A, SPX Series
- Eaton Inverter Drive 3 Phase 245 A, SPX Series
- Eaton Inverter Drive 3 Phase 72 A, SPX Series
- Eaton Inverter Drive 3 Phase 170 A, SPX Series
- Eaton Inverter Drive 3 Phase 72 A, SPX Series
- Eaton Inverter Drive 3 Phase 170 A, SPX Series
- Eaton Inverter Drive 3 Phase 170 A, SPX Series
- Eaton Inverter Drive 3 Phase 105 A, DG1 Series