6SL3220-1YE18-0AB0 | Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.7 A, G120X Series | RS
Recently searched

    Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.7 A, G120X Series

    Subtotal (1 unit)**

    MYR5,069.03

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,069.03

    **price indicative

    RS Stock No.:
    158-399
    Mfr. Part No.:
    6SL3220-1YE18-0AB0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    3 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    6.7 A

    Series

    G120X

    Related links