Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series
- RS Stock No.:
- 158-334
- Mfr. Part No.:
- 6SL3220-2YE36-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR26,636.38
Temporarily out of stock - back order for despatch 23/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR26,636.38 |
**price indicative
- RS Stock No.:
- 158-334
- Mfr. Part No.:
- 6SL3220-2YE36-1AF0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 37 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 70 A | |
Series | G120X | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 37 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 70 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 72 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series