Siemens Inverter Drive, 3 kW, 3 Phase, 200 → 240 V, 12.7 A, G120X Series
- RS Stock No.:
- 157-905
- Mfr. Part No.:
- 6SL3220-1YC18-0UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR3,821.33
Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,821.33 |
**price indicative
- RS Stock No.:
- 157-905
- Mfr. Part No.:
- 6SL3220-1YC18-0UB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 3 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 12.7 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 12.7 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 126 A, G120X Series
- Siemens Inverter Drive 3 Phase 20.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series