169084 DA1-12011FB-A20C | Eaton Inverter Module, 2.2 kW, 1 Phase, 230 V, 10.5 A, DA1 Series | RS
Recently searched

    Eaton Inverter Module, 2.2 kW, 1 Phase, 230 V, 10.5 A, DA1 Series

    Subtotal (1 unit)**

    MYR4,758.06

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,758.06

    **price indicative

    RS Stock No.:
    120-695
    Mfr. Part No.:
    169084 DA1-12011FB-A20C
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    2.2 kW

    Phase

    1

    Supply Voltage

    230 V

    Current Rating

    10.5 A

    Series

    DA1

    For Use With

    Branch Circuits

    Related links