- RS Stock No.:
- 894-9398
- Mfr. Part No.:
- 39.30.0.240.9024
- Manufacturer:
- Finder
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR353.90
Units | Per Unit |
1 + | MYR353.90 |
- RS Stock No.:
- 894-9398
- Mfr. Part No.:
- 39.30.0.240.9024
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 20.4V |
Maximum Input Voltage | 264V |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94.3mm |
Length | 90.7mm |
Series | 39 Series |
Operating Temperature Range | -20 → +55°C |
Relay Switching Classification | Solid State Relay |
Turn Off Time | 0.6ms |
Minimum Operating Temperature | -20°C |
Special Features | Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 13+) |
Turn On Time | 0.2ms |
Standards Met | CE, cULus, EAC, EN 60715, PCT, UL |
Maximum Operating Temperature | +55°C |
Input Voltage Range | 20.4 → 264V |
Dimensions | 90.7 x 6.2 x 94.3mm |