- RS Stock No.:
- 892-8842
- Mfr. Part No.:
- 1127500000
- Manufacturer:
- Weidmüller
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR257.15
Units | Per Unit |
1 + | MYR257.15 |
- RS Stock No.:
- 892-8842
- Mfr. Part No.:
- 1127500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPDT |
Terminal Type | Screw |
Number of Poles | 1 |
Input Current | 22 mA @ 24 V dc, 4 mA @ 230 V ac |
Length | 90mm |
Height | 88mm |
Series | TOS |
Depth | 6.4mm |
Maximum Operating Temperature | +60°C |
Dimensions | 90 x 6.4 x 88mm |
Minimum Operating Temperature | -20°C |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Operating Temperature Range | -20 → +60°C |
Manufacturer Part No. | 1127500000 |