- RS Stock No.:
- 892-8805
- Mfr. Part No.:
- 1122850000
- Manufacturer:
- Weidmüller
179 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR184.45
Units | Per Unit |
1 + | MYR184.45 |
- RS Stock No.:
- 892-8805
- Mfr. Part No.:
- 1122850000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Weidmuller Interface Relay, 1 Pole, 26 to 14AWG Wire Size Range - TRS TERMSERIES - 1122850000
For interference-free signal transmission, turn to this interface relay from Weidmuller. Its silver alloy contacts ensure strong electrical conductivity and resistance to corrosion, so you can be sure you get speedy results. Compact dimensions of 90 (L) x 88 (H) x 6.4mm (D) mean it slots neatly into setups with limited space. A turn-on delay of less than 22ms minimises downtime to boost productivity. The component clips onto a DIN rail in a snap for hassle-free installation.
Features and Benefits
• Broad operating temperature range between -40°C and +60°C for use in harsh environments
• Screw terminals provide a secure connection without the need for special tools
• Wide input voltage range between 24 and 230V AC/DC for broad compatibility
• Light weight of 38g means it places minimal strain on your equipment
• Screw terminals provide a secure connection without the need for special tools
• Wide input voltage range between 24 and 230V AC/DC for broad compatibility
• Light weight of 38g means it places minimal strain on your equipment
Applications
• Industrial automation
• Medical equipment
• HVAC systems
• Medical equipment
• HVAC systems
How long will this interface relay last?
IP20 rated protection
CE certified
UL approved
EAC certified
cULus certified
47053-12
EN 50178
EN 55011
EN 61000-6-1
EN 61000-6-2
EN 61000-6-4
CE certified
UL approved
EAC certified
cULus certified
47053-12
EN 50178
EN 55011
EN 61000-6-1
EN 61000-6-2
EN 61000-6-4
It has a mechanical service life of five million switching cycles, so you can trust it to be with you for the long haul.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 → 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 230V ac/dc |
Minimum Input Voltage | 24V ac/dc |
Load Voltage Rating | 300V |
Switching Voltage | 250V ac |
Terminal Type | Screw |
Depth | 6.4mm |
Height | 88mm |
Length | 90mm |
Series | TRS |
Contact Material | Silver Alloy |
Input Current | (24 V dc) 22 mA, (230 V ac) 4mA |
Turn On Time | <22ms |
Life | 5 x 10^6 Cycles |
Relay Type | Electro Mechanical |
Relay Switching Classification | General Purpose Relay |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Turn Off Time | <100ms |
Accessory Type | Relay Module |
Operating Temperature Range | -40 → +60°C |
Input Voltage Range | 24 → 230V ac/dc |
Dimensions | 90 x 6.4 x 88mm |