- RS Stock No.:
- 890-3890
- Mfr. Part No.:
- 5603154
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Phoenix Contact PLC-RSC-24DC/21/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.
- 175-0509
Price Each
MYR79.22
- RS Stock No.:
- 890-3890
- Mfr. Part No.:
- 5603154
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Plug In, Screw |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RSC- 24DC/21/C1D2 |
Contact Material | Silver Alloy |
Input Current | 9mA |
Operating Temperature Range | -25 → +60°C |
Turn On Time | 5ms |
Turn Off Time | 8ms |
Standards Met | EN 50178, IEC 60664, IEC 62103 |
Minimum Operating Temperature | -25°C |
Dimensions | 80 x 6.2 x 94mm |
Maximum Operating Temperature | +60°C |
Relay Switching Classification | Interface Relay Module |