- RS Stock No.:
- 877-9870
- Mfr. Part No.:
- 73L-IV10
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-9870
- Mfr. Part No.:
- 73L-IV10
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 73 Series
Professional range of Grayhill rotary switches from the 73 series.
Grey
2 Channel
2 Channel
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Input Current | 38 mA @ 5 V dc |
Operating Temperature Range | -40 → +85°C |
Special Features | 12-Bit Resolution, Intermix With Digital Modules on the Same Rack, Optical Isolation, Standard Package & Pin-out, Wide Variety of Input Ranges |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Turn On Time | 1.5ms |