- RS Stock No.:
- 174-3536
- Mfr. Part No.:
- 2909511
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR158.337
Units | Per Unit | Per Pack* |
10 + | MYR158.337 | MYR1,583.37 |
*price indicative |
- RS Stock No.:
- 174-3536
- Mfr. Part No.:
- 2909511
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact, 2 changeover contacts, 120 V AC/110 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V dc, 120V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Minimum Input Voltage | 110 V dc, 120V ac |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | 33mA |
Dimensions | 14 x 94 x 80mm |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Minimum Operating Temperature | -40 °C, -20°C |
Maximum Operating Temperature | +60°C |
Life | 30000000 cycles |