- RS Stock No.:
- 137-2129
- Mfr. Part No.:
- 4RM-240A-5
- Manufacturer:
- Hongfa Europe GMBH
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR79.28
Units | Per Unit |
1 + | MYR79.28 |
- RS Stock No.:
- 137-2129
- Mfr. Part No.:
- 4RM-240A-5
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa 4RM Series Relays
HongFa 4RM series 5A 4 pole interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The 4RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Supply status LED
Test button and flag indicator
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Number of Poles | 4 |
Load Current Rating | 5A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 230 V ac → 250V ac |
Terminal Type | Screw |
Depth | 27.2mm |
Height | 82mm |
Length | 75mm |
Series | 4RM |
Contact Material | Silver Alloy |
Input Current | 5A |
Operating Temperature Range | -40 → +70°C |
Life | 100000 (Mechanical), 20000000 (Electrical) |
Dimensions | 75 x 27.2 x 82mm |
Turn On Time | 25ms |
Maximum Operating Temperature | +70°C |
Turn Off Time | 25ms |
Minimum Operating Temperature | -40°C |
Control Resistance | 100mΩ |
Special Features | Change Over Contacts, Supplied Completed, Relay, Socket, Ejector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE, cURus, DVE |