- RS Stock No.:
- 906-3864
- Mfr. Part No.:
- DLP-IOR4
- Manufacturer:
- DLP DESIGN INC
Discontinued product
- RS Stock No.:
- 906-3864
- Mfr. Part No.:
- DLP-IOR4
- Manufacturer:
- DLP DESIGN INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DLP Design INC Latching Relay USB Module
The DLP Design INC latching relay USB module is a low-cost, easy-to-use relay module utilized for computer control of electrical or
electronic equipment. The relays used on the module are latching types and as such do not change state when power is removed. All the operational power is taken from the host PC via the USB port. The DLP Design INC latching relay USB module
electronic equipment. The relays used on the module are latching types and as such do not change state when power is removed. All the operational power is taken from the host PC via the USB port. The DLP Design INC latching relay USB module
Features and Benefits
4 latching relays
USB port powered
USB 1.1 and 2.0 compatible interface
Easy to use with single byte commands
Can utilize a simple terminal emulator to control all the functions
Operating temperature ranges between 0°C and 70°C
Current on any I/O pin is 2A
USB port powered
USB 1.1 and 2.0 compatible interface
Easy to use with single byte commands
Can utilize a simple terminal emulator to control all the functions
Operating temperature ranges between 0°C and 70°C
Current on any I/O pin is 2A
Applications
Data acquisition control
Industrial/Process control
Home automation
Robotics
Industrial/Process control
Home automation
Robotics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
Kit Name | Latching Relay |