FTDI Chip USB to I2C, USB to Quad SPI for FT4222H, UMFT4222EV, UMFT4222PROG

  • RS Stock No. 903-3021
  • Mfr. Part No. UMFT4222PROG
  • Manufacturer FTDI Chip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

UMFT4222PROG Programmer Module

The UMFT4222PROG Programmer Module is used to program the OTP memory on a UMFT4222EV development module, or other boards fitted with an FT4222H USB to SPI/I²C bridge chip. The internal OTP memory in the FT4222H is used to store USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors.

USB 2.0 Full-Speed compatible
USB-microB socket for connecting to a PC
USB-A socket for connecting to a UMFT4222EV or a user board with an FT4222H chip
FT51A microcontroller provides USB hub function
USB bus powered
FTDI royalty-free Direct (D2XX) drivers available for Windows 7 and 8

Specifications
Attribute Value
Interface Function USB to I2C, USB to Quad SPI
For Use With FT4222H, UMFT4222EV
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 179.96
units
Per unit
1 +
MYR179.96
Related Products
The VM810C is a development module for the ...
Description:
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector. FT810 EVE2 Embedded Graphics Engine device40-way Flex-Cable connector for LCD ...
The USB-UART LP Bridge Controller provides a single ...
Description:
The USB-UART LP Bridge Controller provides a single USB-to-UART interface channel, with low power consumption in stand-by mode.The CY7C65213 controller integrates Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs. USB-Serial Software Development Kit (SDK) available at ...
This kit is an evaluation platform for software ...
Description:
This kit is an evaluation platform for software and system development of Renesas Electronics’ industrial Ethernet communication LSI (EC-1) supporting EtherCAT. The protocol to support is EtherCAT.Evaluation of various interfaces is possible.(CAN, RS-485,I2C,SPI,UART(USB),USB).
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...