- RS Stock No.:
- 882-9082
- Mfr. Part No.:
- MIKROE-925
- Manufacturer:
- MikroElektronika
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR86.74
Units | Per Unit |
1 - 4 | MYR86.74 |
5 - 9 | MYR83.52 |
10 + | MYR80.43 |
- RS Stock No.:
- 882-9082
- Mfr. Part No.:
- MIKROE-925
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
RS485 click mikroBUS™
The RS485 click add-on board is perfect for designs that require balanced data transmission.
Key Features of the RS485 click
mikroBUS™ pinout standard
Compliant with EIA standards, RS-485 & RS-422
ADM485 differential line transceiver (with differential line driver & differential line driver)
UART communications interface
Fits into all standard prototyping breadboards
Screw terminals for safe and reliable connections
Bias & Termination resistors
Suitable for 5 V power supply
Key Features of the RS485 click
mikroBUS™ pinout standard
Compliant with EIA standards, RS-485 & RS-422
ADM485 differential line transceiver (with differential line driver & differential line driver)
UART communications interface
Fits into all standard prototyping breadboards
Screw terminals for safe and reliable connections
Bias & Termination resistors
Suitable for 5 V power supply
Note
Click board comes with the header strips soldered.
Specifications
Attribute | Value |
---|---|
Classification | Add On Board |
Kit Classification | Development Kit |
Technology | RS-485 |
Featured Device | ADM485 |
Kit Name | RS485 click |