Broadcom Fibre Optic Transceiver Evaluation Kit for HFBR-1528Z, HFBR-2528Z, HFBR-0528Z

  • RS Stock No. 756-0714
  • Mfr. Part No. HFBR-0528Z
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Kit for HFBR-1528Z and HFBR-2528Z Fibre Optic Components

The HFBR-0528Z kit from Avago Technologies, facilitates the evaluation of DC to 10MBd high performance 650nm transmitter HFBR-1528Z and receiver HFBR-2528Z (stock no. 236-846). Fitted with SMA connectors, the HFBR-0528Z evaluation board makes it easy to connect a waveform/pattern generator to the TX and to monitor the RX output with an oscilloscope.

Supplied with

Evaluation board, HFBR-1528Z and HFBR-2528Z devices, POF Cable with V-pin connector, datasheet, application note and user guide.

Fibre Optic Evaluation Kits, Avago Technologies

Specifications
Attribute Value
Interface Function Fibre Optic Transceiver
Kit Classification Evaluation Kit
Featured Device HFBR-1528Z, HFBR-2528Z
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 363.30
units
Per unit
1 +
MYR363.30
Related Products
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...
The FM4 S6E2H-Series Starter Kit enables the design ...
Description:
The FM4 S6E2H-Series Starter Kit enables the design and debugging of the S6E2HG microcontroller. The high performance S6E2HG 32-bit microcontroller is based on an ARM Cortex-M4F processor and features various peripherals. On-board interfaces include full-speed USB host and device, and ...
The SAM D51 high performance micro-controller series is ...
Description:
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up ...
Build your own mobile robot with a BASIC ...
Description:
Build your own mobile robot with a BASIC Stamp 2 microcontroller brain. Follow the clear, step-by-step instructions and illustrations in the included book: 'Robotics with the Boe-Bot'. No programming or electronics experience is needed.The Boe-Bot robot takes about 1-2 hours ...