ON Semiconductor, 2-to-1 Analog Switch Evaluation Board Analog Switch Evaluation Board, NLAS7222C for USB 2.0 Signals -
- RS Stock No.:
- 161-0851
- Mfr. Part No.:
- NLAS7222CMUGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0851
- Mfr. Part No.:
- NLAS7222CMUGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NIS5232 and NIS5235 electronic fuses are monolithic, integrated circuits that offer superior protection for overcurrent and overvoltage. The NIS5232 is designed for 12 volt systems while the NIS5235 is designed for 5 volt systems. These two chips can be easily interfaced for systems that include both a 5 and a 12 volt bus. By tying the enable pins together both units will shutdown if either unit encounters a fault condition. This evaluation board can be used to examine the behavior of either unit individually or both units together. A set of jumpers is provided to allow the enable pins to be connected or disconnected from each other.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | USB 2.0 Signals |
Featured Device | NLAS7222C |
Kit Name | 2-to-1 Analog Switch Evaluation Board |