onsemi 6 unit loads, Evaluation Board, Wired M-BUS Slave Transceiver NCN5150 Evaluation Kit for Two-Wire Meter Bus
- RS Stock No.:
- 161-0723
- Mfr. Part No.:
- NCN5150QFNGEVB
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR416.07
Units | Per Unit |
1 + | MYR416.07 |
- RS Stock No.:
- 161-0723
- Mfr. Part No.:
- NCN5150QFNGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCN5150 is a single-chip integrated slave transceiver for use in two-wire Meter Bus (M-BUS) slave devices and repeaters. The transceiver provides all of the functions needed to satisfy the European Standards EN 13757-2 and EN 1434-3 describing the physical layer requirements for M-BUS. This particular version (NQFP version) includes a programmable power level of up to 6 unit loads, which are available for use in external circuits through a 3.3 V LDO regulator. The NCN5150 can provide communication up to the maximum M-BUS communication speed of 38,400 baud (half-duplex).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | Two-Wire Meter Bus (M-BUS) Slave Devices and Repeaters |
Featured Device | NCN5150 |
Kit Name | 6 unit loads, Evaluation Board, Wired M-BUS Slave Transceiver |