- RS Stock No.:
- 213-3132
- Mfr. Part No.:
- US5GA30
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3132
- Mfr. Part No.:
- US5GA30
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Network Interface Card, Dongle Type, LED Indicator - US5GA30
Connect your PC to 5G with this network card from StarTech.com. It increases your bandwidth up to 5Gbps to support a high data-transfer rate and keep up with the demands of your workload. Made for easy portability, it's a fuss-free option for use it in the office or on-site.
Fast speedsThe unit supports a quick 100Mbps internet speed to reduce buffering.
Versatile connectorThe USB 3.1 Ethernet adaptor is widely compatible with devices including laptops and desktops.
Compact sizeMeasures 2.4 (H) x 28.5cm (L) to save space in your setup.
Versatile connectorThe USB 3.1 Ethernet adaptor is widely compatible with devices including laptops and desktops.
Compact sizeMeasures 2.4 (H) x 28.5cm (L) to save space in your setup.
Copper conductors for enhanced performance
Green and amber LED indicator for at-a-glance status updates
Green and amber LED indicator for at-a-glance status updates
The Startech 5GbE USB A to Ethernet adapter adds 5G network access to your laptop, using a USB A port. This USB 3.0 Type A to Gigabit network adapter gives you wired Ethernet network and Internet access.
FAQs
It securely connect to high-speed networks and is backwards compatible with existing Gigabit LANs
4 Speed 100Mbps/1G/2.5G/5G Auto-Negotiation
Maximum bandwidth
Supports many OS and Hypervisors
4 Speed 100Mbps/1G/2.5G/5G Auto-Negotiation
Maximum bandwidth
Supports many OS and Hypervisors
What operating systems is this network card compatible with?This device supports commonly used operating systems including Windows Server 2008 R2/2012 R2/2016/2019, Windows 7/8.1/10 and Linux LTS Kernel 4.19+.
Specifications
Attribute | Value |
---|---|
Bus Type | USB 3.0 |
Interface Type | RJ45 |
Network Speed | 5gBPS |
Number of Ports | 1 |
Maximum Data Transfer Rate | 1-5Gbps |