- RS Stock No.:
- 820-2960
- Mfr. Part No.:
- U1451A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 820-2960
- Mfr. Part No.:
- U1451A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
U1451A Insulation Resistance Tester 250V to 1kV
The U1451A insulation resistance tester is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. By adding a Bluetooth® adapter to the U1451A, you are able to perform tests remotely using a Windows PC or on iOS/ Android smart devices.Test reports can be generated in a tabulated or graphical form for easy interpretation and analysis.
Wireless insulation resistance testing via PC or iOS/Android based smart devices
Automatic test report generation
250 V / 500 V / 1000 V test voltages
Measures up to 66 GΩ
Timed test
IP 67 rated
Measures AC voltage, DC voltage, resistance, capacitance and continuity
CAT III 1000 V / CAT IV 600 V
Automatic test report generation
250 V / 500 V / 1000 V test voltages
Measures up to 66 GΩ
Timed test
IP 67 rated
Measures AC voltage, DC voltage, resistance, capacitance and continuity
CAT III 1000 V / CAT IV 600 V
Supplied with
Hard carrying case, Alligator clips (red and black), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA Alkaline batteries, Quick Start Guide.
Keysight Technologies Insulation Resistance Testers
Specifications
Attribute | Value |
---|---|
Model Number p | U1451A |
Tester Type | Insulation Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 66GΩ |
Display Type | LCD |
Test Current | 1mA |
Battery Life | 270 h |
Power Source | Battery |
Battery Type | AA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 1000 V, 600 V |
Safety Category | CAT III 1000 V, CAT IV 600V |
Width | 100mm |
Length | 58mm |
Weight | 728g |
Height | 218mm |
Dimensions | 58 x 100 x 218mm |