Metrel MI 3201 Insulation Tester, 250V Min, 5000V Max, 10TΩ Max, CAT IV 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8212
Mfr. Part No.:
MI3201
Manufacturer:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Model Number p

MI 3201

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

5000V

Maximum Insulation Resistance Measurement

10TΩ

Display Type

LCD

Test Current

5mA

Battery Type

1.2 V NiMH Type C

Battery Life

4 h @ 5 kV

Power Source

Battery, Mains

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Safety Category Level

CAT IV

Weight

3kg

Dimensions

310 x 250 x 130mm

Length

310mm

Height

130mm

Width

250mm

Non Compliant

COO (Country of Origin):
SI

MI3201 Insulation Testers


MI3202 electrical insulation tester has all the necessary features for insulation diagnostics. MI3202 features automated calculation of PI, DD and DAR, combined with a possibility to perform a step voltage test. Makes the instrument suitable for the most demanding customers and applications.

Large LCD display allows a real-time R(t) graphs to be displayed. Windows compatible HVLink PRO PC Software, RS 232 and USB communications ports serve for connecting the instrument to the PC and management of the recorded test data.

Features and Benefits


Diagnostic tools: Polarisation index (PI), Dielectric discharge (DD) and Dielectric Absorption Ratio (DAR) with automated resistance ranging. All parameters can be measured and displayed in one single measurement
Step voltage test: Insulation resistance is measured at five different, equality sequenced test voltages for profound insulation system diagnostics
R(t) graph: Real-time resistance against time graph plotting facility to graphically illustrate the response of a material to an applied test voltage
High charging capacity: With 5 mA charging current insulation systems up to 50 μF can be quickly charged and tested
High EM (noise) immunity: Built in noise rejection filters and shielded test leads supplied in a standard set make the instrument suitable for accurate insulation testing
High protection level: CAT IV / 600 V overvoltage category for industrial environments
Lightweight and user-friendly design
MU3201 is packed in a handy, rugged carrying case
Weight: 3 kg

Typical Applications


Power transformers
High voltage cables
Rotating machines
Surge arrestors
Measuring transducers

Standards

EN 61557-2, EN 61326 class B, EN61010-1, EN61010-031


Metrel Insulation Testers
Recently viewed