- RS Stock No.:
- 123-8209
- Mfr. Part No.:
- MI3200
- Manufacturer:
- Metrel
Discontinued product
- RS Stock No.:
- 123-8209
- Mfr. Part No.:
- MI3200
- Manufacturer:
- Metrel
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
MI3200 Insulation Testers
MI3200 is a professional electrical insulation tester with added diagnostics tools. Which allows the measuring and testing of high-voltage equipment. It is suitable for the industrial environment due to its robustness (CAT IV protection).
Features and Benefits
Insulation resistance up to 10 TΩ
DC Test voltage 500 V - 10 kV in step of 25 V
The short circuit current is 5 mA
Auto-calibration of measuring system
Operates from mains or rechargeable supply
Automatic discharge of capacitive loads
Digital and bar graph results with date and time
User-friendly PC software with RS232 or USB isolated communication port
High-quality accessories
High noise immunity
Highest protection degree CAT IV 600 V
DC Test voltage 500 V - 10 kV in step of 25 V
The short circuit current is 5 mA
Auto-calibration of measuring system
Operates from mains or rechargeable supply
Automatic discharge of capacitive loads
Digital and bar graph results with date and time
User-friendly PC software with RS232 or USB isolated communication port
High-quality accessories
High noise immunity
Highest protection degree CAT IV 600 V
Typical Applications
Rotating machines
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Standards
Instruments: EN61557-2, EN61326, EN61010-1, EN61010-31
Applications: EN60345, EN61010, IEEE43:2000
Applications: EN60345, EN61010, IEEE43:2000
Metrel Insulation Testers
Specifications
Attribute | Value |
---|---|
Model Number p | MI 3200 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 10000V |
Minimum Test Voltage | 500V |
Maximum Insulation Resistance Measurement | 10TΩ |
Display Type | LCD |
Test Current | 5mA |
Power Source | Battery, Mains |
Battery Life | 4 h @ 10 kV |
Battery Type | 1.2 V NiMH Type D |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT IV 600 V |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Weight | 5.5kg |
Dimensions | 360 x 330 x 160mm |
Height | 160mm |
Length | 360mm |
Width | 330mm |