Rittal Transparent Acrylic Inspection Window
- RS Stock No.:
- 226-3096
- Mfr. Part No.:
- 2789000
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Price Each
MYR1,762.42
Units | Per Unit |
---|---|
1 - 4 | MYR1,762.42 |
5 - 9 | MYR1,691.92 |
10 + | MYR1,621.43 |
- RS Stock No.:
- 226-3096
- Mfr. Part No.:
- 2789000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal FT series acrylic glazed cover with security lock and the frame is made from extruded aluminium sections with die-cast corner pieces and glass panel from smoked acrylic.
Protection category IP54
Specifications
Attribute | Value |
---|---|
Width | 600mm |
Height | 400mm |
Material | Acrylic |
Colour | Transparent |