ITL Insulated Tools Ltd Inspection Mirror Probe
- RS Stock No.:
- 248-4188
- Mfr. Part No.:
- 01851
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
MYR264.47
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.47 |
*price indicative
- RS Stock No.:
- 248-4188
- Mfr. Part No.:
- 01851
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Inspection Mirror Probe | |
| Flexible | No | |
| Adjustable | No | |
| Illuminated | No | |
| Magnifier Probe | No | |
| Telescopic | No | |
| Insulated | No | |
| Overall Length | 203mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Inspection Mirror Probe | ||
Flexible No | ||
Adjustable No | ||
Illuminated No | ||
Magnifier Probe No | ||
Telescopic No | ||
Insulated No | ||
Overall Length 203mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Large Inspection Mirror
No metal and fully insulated.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Bent hosel to help inspect hard to reach places.
Related links
- ITL Insulated Tools Ltd Inspection Mirror Probe, 24 mm mirror dia. Flexible Magnifier Probe Insulated
- RS PRO Inspection Mirror Probe, 100 mm mirror dia. Flexible Adjustable Illuminated Telescopic Insulated
- RS PRO Inspection Mirror Probe, 32 mm mirror dia. Flexible Adjustable Illuminated Telescopic Insulated
- Teng Tools Inspection Mirror & Probe Attachable Clip Adjustable
- Facom Inspection Mirror Probe Flexible Adjustable Illuminated Insulated
- RS PRO Inspection Mirror Probe, 30.4 mm mirror dia. Insulated
- Bernstein Inspection Mirror Probe, 23 mm mirror dia. Flexible Adjustable Magnifier Probe Insulated
- SAM Inspection Mirror Probe Flexible Adjustable Telescopic Insulated
