- RS Stock No.:
- 128-8460
- Mfr. Part No.:
- 112426005 00074157
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 128-8460
- Mfr. Part No.:
- 112426005 00074157
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Waldmann Flexible Arm LED Light
This Waldmann ABL is small and handy as a flashlight that can be fixed in any position. The luminaire is extremely tough in spite of its delicate appearance due to its robust aluminium housing. It uses maintainence free LED technology with a daylight white colour ensuring clear viewing of the area. The ABL has a high degree of protection making it chemically resistant to substances like oil and cooling lubricants.
Features and Benefits
Robust aluminium housing with solid safety glass screen
High degree of protection - IP20 (IP67 luminaire head)
Adjustable flexible tube
Strong high-power LED for maximum light
Waldmann
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 95 → 240 V ac |
Wattage | 3 W |
Arm Length | 600mm |
Arm Type | Flexible |
Maximum Reach | 600mm |
Model | ABLTLE-1 |
IP Rating | IP20, IP67 |
Cable Length | 3.2m |