Toughcon Insertion Tool

  • RS Stock No. 709-3848
  • Mfr. Part No. TR216
  • Manufacturer Toughcon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Toughcon Connector Removal And Insertion Tools

Removal tool TR116 is used to remove pin or socket contacts of the series TT93 easily and without destruction
Insertion tool TR216 is used to push the contacts easily into the contact holes until they lock in place, this makes it easy particularly where fine cables are involved

Toughcon Connector Tools

11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 126.02
units
Per unit
1 - 9
MYR126.02
10 - 24
MYR115.48
25 - 49
MYR108.26
50 - 99
MYR104.27
100 +
MYR103.51
Related Products
RJ Industrial® stripping tool for removing insulation from ...
Description:
RJ Industrial® stripping tool for removing insulation from Ethernet cables with 2.5 to 8mm diameters. This RJ Industrial® stripping tool allows the removal of the cable sheath and shielding braid in one operation and is supplied with a blade cassette, ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
The Ø 0.76 mm contact assembly tool is ...
Description:
The Ø 0.76 mm contact assembly tool is essential for removing and fitting male and female contacts.As the size 22D contacts are crimp contacts, they have to be crimped using a M22520/2-01 model 4-indent crimp tool. The positioner adapted to ...
A range of TE Connectivity LSA-Plus and LSA-Profil ...
Description:
A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of ...