Fluke 561 IR Thermometer, -40°C Min, +550°C Max, °C and °F Measurements
- RS Stock No.:
- 623-9894
- Mfr. Part No.:
- FLUKE 561
- Manufacturer:
- Fluke
Discontinued product
Alternative
Fluke 561 Infrared Thermometer Bundle, -40°C Min, +550°C Max, ±1 % Accuracy, °C and °F Measurements
MYR1,980.00
Each
RS Stock No.: 613-4193
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,980.00
- RS Stock No.:
- 623-9894
- Mfr. Part No.:
- FLUKE 561
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 561 IR and Contact Thermometer
Designed for the HVAC/R Engineer or Technician he Fluke 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. Its fast, efficient, and easy to use, saving you valuable time and effort. With the Fluke 561 infrared thermometer, you can also take contact and ambient temperatures in the way thats best for you. Use the IR thermometer to measure hot, moving, electrically energized, and hard-to-reach objects instantly. Check motors, insulation, breakers, radiant heating, pipes, corroded connections, and wires. Plus, scan ducts, and other hard-to-reach objects from the floor-leave your ladder in the truck. You can use the Fluke 561s handy flexible pipe probe, or plug in any industry standard type K mini connector thermocouple probe you already own to take super-heat or internal temperatures.
Features and Benefits:
• Two in one thermometer IR and K Type thermocouple
• Velcro pipe probe included
• Laser sighting
• LCD backlit display
• 3 Step emissivity adjustment (Low Medium & High)
• Lightweight and Robust
• Min, Max and Diff measurement function
• Temperature Range -40 to 550C
• Distance to spot size 12:1
• Accuracy +/- 1% of reading or +/-1Deg C. Below 0 +/- 1 Deg C +/- 0.1Deg/1Deg C
• Compatible with standard K type probes
• Includes applications guide and carry case
• Velcro pipe probe included
• Laser sighting
• LCD backlit display
• 3 Step emissivity adjustment (Low Medium & High)
• Lightweight and Robust
• Min, Max and Diff measurement function
• Temperature Range -40 to 550C
• Distance to spot size 12:1
• Accuracy +/- 1% of reading or +/-1Deg C. Below 0 +/- 1 Deg C +/- 0.1Deg/1Deg C
• Compatible with standard K type probes
• Includes applications guide and carry case
FEATURES and BENEFITS:
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
. Two in one thermometer IR and K Type thermocouple
. Velcro pipe probe included
. Laser sighting
. 3 Step emissivity adjustment (Low Medium & High)
. Lightweight and Robust
. Min, Max and Diff measurement function
.Measurement Range -40 to 550C
. Distance to spot size 12:1
. Accuracy +/- 1% of reading or +/-1Deg C. Below 0 +/- 1 Deg C +/- 0.1Deg/1Deg C
. Compatible with standard K type probes
. Includes applications guide and carry case
. Velcro pipe probe included
. Laser sighting
. 3 Step emissivity adjustment (Low Medium & High)
. Lightweight and Robust
. Min, Max and Diff measurement function
.Measurement Range -40 to 550C
. Distance to spot size 12:1
. Accuracy +/- 1% of reading or +/-1Deg C. Below 0 +/- 1 Deg C +/- 0.1Deg/1Deg C
. Compatible with standard K type probes
. Includes applications guide and carry case
Supplied with
K-Type thermocouple
Fabric hook-and-loop fastener pipe probe
Hard carrying case
2 AA batteries
Users manual
Fabric hook-and-loop fastener pipe probe
Hard carrying case
2 AA batteries
Users manual
FLUKE Infrared Thermometer Bundle, ±1% Best Accuracy, 500ms Response Time - FLUKE-561
Gather all the temperature readings you need using one convenient tool with the infrared thermometer from this FLUKE bundle. You can use it to take both infrared and contact temperature measurements, so you won't have to carry multiple bits of kit with you. An LCD backlit display makes it easy to see readings clearly, even in low light conditions. With an absolute temperature measurement range between -40°C and +550°C, this is an ideal one-stop-shop for operation-wide monitoring. Along with the thermometer, you get a velcro pipe probe, applications guide and a protective case for easy carrying.
Features & Benefits
• ±1% accuracy for readings you can rely on
• Fast response time of 500ms won't keep you hanging around
• 0.1°C resolution suitable for precision measurements
• 340g weight, so it's a highly portable solution
• Adjust emissivity between low, medium and high for versatile applications
• Fast response time of 500ms won't keep you hanging around
• 0.1°C resolution suitable for precision measurements
• 340g weight, so it's a highly portable solution
• Adjust emissivity between low, medium and high for versatile applications
Applications
• HVAC system maintenance
• Chemical processing plants
• Breweries
• Chemical processing plants
• Breweries
Does this infrared thermometer provide readings in Centigrade or Fahrenheit?
You can switch easily between both measurement scales as needed.
How long do the batteries last in this device?
It has an estimated battery life of 12 hours from a pair of AA batteries, so you can use it all day long without worrying about running out of juice.
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +550°C |
Temperature Scale | Centigrade, Fahrenheit |
Distance to Spot Ratio | 12:1 |
Absolute Minimum Temperature Measurement | -40°C |
Best Accuracy | ±1 % |
Emissivity | 0.7 |
Model Number p | 561 |
Resolution | 0.1 °C |
Response Time | 500 ms |
Length | 254mm |
Width | 191mm |
Height | 69mm |
Dimensions | 254 x 191 x 69mm |
Weight | 340g |