Kern JIT 100 Infrared Thermometer, -32°C Min, +420°C Max, ±1.5 Accuracy, °C Measurements
- RS Stock No.:
- 621-227
- Mfr. Part No.:
- JIT 100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
MYR544.38
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR544.38 |
*price indicative
- RS Stock No.:
- 621-227
- Mfr. Part No.:
- JIT 100
- Manufacturer:
- Kern
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
| Brand | Kern | |
| Absolute Maximum Temperature Measurement | +420°C | |
| Temperature Scale | Centigrade | |
| Suitable for Body Measurement | No | |
| Best Accuracy | ±1.5 | |
| Absolute Minimum Temperature Measurement | -32°C | |
| Model Number p | JIT 100 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Absolute Maximum Temperature Measurement +420°C | ||
Temperature Scale Centigrade | ||
Suitable for Body Measurement No | ||
Best Accuracy ±1.5 | ||
Absolute Minimum Temperature Measurement -32°C | ||
Model Number p JIT 100 | ||
- COO (Country of Origin):
- CN
The Kern Industrial Infrared Thermometer is a high-performance, non-contact temperature measurement tool designed for industrial, environmental, and maintenance applications. It features a wide temperature range from -32°C to 800°C and boasts a 30:1 distance-to-spot ratio, allowing for precise measurements from a safe distance. The thermometer offers adjustable emissivity from 0.1 to 1.0, ensuring accurate readings across various materials. Its high contrast EBTN color display enhances visibility, even in challenging lighting conditions.
With mounting hole for column mount
Determines the temperature of surfaces precisely
Locked measurement for processes where the temperature needs to be monitored
Limit alarm function with memory
Determines the temperature of surfaces precisely
Locked measurement for processes where the temperature needs to be monitored
Limit alarm function with memory