Raytek RAYMI31001MSF3 Temperature Sensor USB IR Temperature Sensor, 1m Cable, +500°C to +1800°C

N

Subtotal (1 unit)*

MYR6,738.66

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,738.66

*price indicative

RS Stock No.:
597-716
Mfr. Part No.:
RAYMI31001MSF3
Manufacturer:
Raytek
Find similar products by selecting one or more attributes.
Select all

Brand

Raytek

Sensor Type

Temperature Sensor

Response Time

10 ms

Accuracy

1 %

Cable Length

1m

Supply Voltage

0 → 5 V

Minimum Temperature Sensed

+500°C

Maximum Temperature Sensed

+1800°C

Interface

USB

COO (Country of Origin):
DE