Raytek RAYMI31002MSF1 Temperature Sensor USB IR Temperature Sensor, 1m Cable, +250°C to +1400°C
- RS Stock No.:
- 597-690
- Mfr. Part No.:
- RAYMI31002MSF1
- Manufacturer:
- Raytek
N
Subtotal (1 unit)*
MYR8,308.65
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,308.65 |
*price indicative
- RS Stock No.:
- 597-690
- Mfr. Part No.:
- RAYMI31002MSF1
- Manufacturer:
- Raytek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytek | |
| Sensor Type | Temperature Sensor | |
| Response Time | 10 ms | |
| Accuracy | 1 % | |
| Cable Length | 1m | |
| Supply Voltage | 0 → 5 V | |
| Minimum Temperature Sensed | +250°C | |
| Maximum Temperature Sensed | +1400°C | |
| Interface | USB | |
| Select all | ||
|---|---|---|
Brand Raytek | ||
Sensor Type Temperature Sensor | ||
Response Time 10 ms | ||
Accuracy 1 % | ||
Cable Length 1m | ||
Supply Voltage 0 → 5 V | ||
Minimum Temperature Sensed +250°C | ||
Maximum Temperature Sensed +1400°C | ||
Interface USB | ||
- COO (Country of Origin):
- DE
