Infrared Sensor, NPN Transistor

  • RS Stock No. 836-8846
  • Mfr. Part No. AMBA240905
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 29.5mm
Width 23.1mm
Height 31.2mm
Dimensions 29.5 x 23.1 x 31.2 mm
44 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 131.26
units
Per unit
1 - 9
MYR131.26
10 - 49
MYR126.22
50 - 99
MYR121.71
100 - 249
MYR117.66
250 +
MYR113.99
Packaging Options:
Related Products
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
Typical installations are, assembly robots, cream solder print ...
Description:
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines. Black plastic housingLED indicationIP50 Operating temperature range: -10° to +55° CSuitable connectors are stock numbers 219-2448 and 219-2454.
The Turck Banner Q60 series of sensors detect ...
Description:
The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser ...
Carlo Gavazzi VP series optical level sensors with ...
Description:
Carlo Gavazzi VP series optical level sensors with unmodulated, infrared light for the detection of liquids. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall. Sensor for liquid level detectionBuilt-in amplifierHigh chemical resistance ...