- RS Stock No.:
- 893-7972
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 893-7972
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Red 6P+E, 6h, IP67 Rated Male Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth male flush mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. These male flush mount inlets are suitable for many electrical distribution applications, motor control star/delta and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Flush Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 6P+E |
Voltage Rating | 415.0 V |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Screw |
Series | Optima Seven |
IP Rating | IP66, IP67 |
Colour | Red |