Cinch Connectors 2400 Series Series, Black Panel Mount Industrial Power Socket, Rated At 15A, 250 V 2400

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

2400 Series Sockets

Cinch Connectivity 2400 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.

Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty

Cinch Connectivity Range

Specifications
Attribute Value
Current Rating 15A
Plug/Socket Socket
Voltage Rating 250 V
Mounting Type Panel Mount
Colour Black
Gender Female
Body Orientation Straight
Termination Method Solder Eyelet
Series 2400 Series
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 34.49
units
Per unit
1 +
MYR34.49
Related Products
Low loss mouldings with bright tin plated contactsMax ...
Description:
Low loss mouldings with bright tin plated contactsMax working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a toolPlugs and sockets can be chassis mountedInterchangeable moulded ...
Mains power and control lead connectors for use ...
Description:
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with ...
A range of angled panel mount sockets offered ...
Description:
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
Contains RCD 25A/0.03A2x25mm diameter knock-out cable entries. ...
Description:
Contains RCD 25A/0.03A2x25mm diameter knock-out cable entries.