- RS Stock No.:
- 830-5568
- Mfr. Part No.:
- 2CMA168121R1000 216T6
- Manufacturer:
- ABB
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR900.30
You pay
MYR752.85
Units | Per Unit |
1 - 4 | MYR752.85 |
5 - 24 | MYR730.25 |
25 + | MYR708.35 |
- RS Stock No.:
- 830-5568
- Mfr. Part No.:
- 2CMA168121R1000 216T6
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Easy and Safe Three Way Adapters, 16A
ABB Easy and Safe three way adapters, 16A rating with IP44 protection, 2P+E and 3P+E versions.All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splashproof rating
Plastic housing
Plastic housing
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug, Socket |
Pole Format | 1 x 2P + E, 3 x 2P + E |
Voltage Rating | 200 → 250 V |
IP Rating | IP44 |
Colour | Blue |