- RS Stock No.:
- 830-5189
- Mfr. Part No.:
- 2CMA166504R1000 - 232P4W
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 830-5189
- Mfr. Part No.:
- 2CMA166504R1000 - 232P4W
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Tough and Safe IP67 Watertight Plugs
ABB Tough and Safe range of plugs available in 2P+E and 3P+E versions with differing power capabilities as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed plug connectors have internal and external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc. 125A versions feature a pilot contact that breaks contact before and connects after the main circuit providing optimum safety.
IP67 rated
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 110.0 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP67 |
Series | CMA |
Colour | Yellow |
Cable CSA | 2.5 → 6mm² |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |