Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P+E Right Angle Industrial Power Socket, Rated At 63A, 230.0 V
- RS Stock No.:
- 821-1863
- Mfr. Part No.:
- 058730
- Manufacturer:
- Legrand
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR351.06
Units | Per Unit |
1 - 4 | MYR351.06 |
5 + | MYR333.50 |
- RS Stock No.:
- 821-1863
- Mfr. Part No.:
- 058730
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
P17 Tempra Pro Appliance Inlet, IP67
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 230.0 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP66, IP67 |
Cable CSA | 16.0mm² |
Colour | Blue |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |