Recently searched

    ABB, Tough & Safe IP67 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 100 → 130 V

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    720-9421
    Mfr. Part No.:
    2CMA166458R1000 - 216P4W
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Current Rating

    16A

    Plug/Socket

    Plug

    Pole Format

    2P+E

    Voltage Rating

    100 → 130 V

    Mounting Type

    Cable Mount

    Gender

    Male

    Body Orientation

    Straight

    Termination Method

    Screw Down

    IP Rating

    IP67

    Series

    Tough & Safe

    Cable CSA

    1 → 2.5mm²

    Colour

    Yellow

    Maximum Operating Temperature

    +65°C