ABB, Easy & Safe IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 200 → 250 V
- RS Stock No.:
- 720-9377
- Mfr. Part No.:
- 2CMA193528R1000 - 232-C6
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 720-9377
- Mfr. Part No.:
- 2CMA193528R1000 - 232-C6
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 2P+E | |
Voltage Rating | 200 → 250 V | |
Mounting Type | Cable Mount | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Screw Down | |
Series | Easy & Safe | |
IP Rating | IP44 | |
Colour | Blue | |
Cable CSA | 2.5 → 6mm² | |
Select all | ||
---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw Down | ||
Series Easy & Safe | ||
IP Rating IP44 | ||
Colour Blue | ||
Cable CSA 2.5 → 6mm² | ||